| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D12/CRCW080510052K31%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs D12/CRCW080510052K31%ET6E3 |
| RK73H2ARTTDB5232F | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs RK73H2ARTTDB5232F |
| CR-05FAA--52K3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs CR-05FAA--52K3 |
| RK73H2ATTDB5232F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs RK73H2ATTDB5232F |
| RS-05K5232FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs RS-05K5232FT |
| RC0805FR-1052K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs RC0805FR-1052K3L |
| CPWA0805T100W52.3K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055232FP2 vs CPWA0805T100W52.3K+/-1% |
| FCF05FT-5232 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs FCF05FT-5232 |
| HPWR05FVEW5232A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs HPWR05FVEW5232A |
| WR08X5232FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055232FP2 vs WR08X5232FBLJ |
Part Details for RAT055232FP2 by Ralec
Results Overview of RAT055232FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT055232FP2 Information
RAT055232FP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT055232FP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT055232FP2 Part Data Attributes
|
|
RAT055232FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT055232FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 52300 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RAT055232FP2
This table gives cross-reference parts and alternative options found for RAT055232FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT055232FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.