| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR08363J-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RAT06363JP2 vs CR08363J-13 |
| RTT06363JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs RTT06363JTP |
| CR32-363-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs CR32-363-JL |
| ASAS32-363-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06363JP2 vs ASAS32-363-JK |
| RAT06363JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs RAT06363JBA |
| ASAS32-363-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06363JP2 vs ASAS32-363-JY |
| RAT06363JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs RAT06363JP4 |
| RTT06363JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs RTT06363JBA |
| RTT06363JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs RTT06363JP4 |
| CR32-363JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06363JP2 vs CR32-363JL |
Part Details for RAT06363JP2 by Ralec
Results Overview of RAT06363JP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT06363JP2 Information
RAT06363JP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT06363JP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT06363JP2 Part Data Attributes
|
|
RAT06363JP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT06363JP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 36000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT06363JP2
This table gives cross-reference parts and alternative options found for RAT06363JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT06363JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.