| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASAS32-5233-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT065233FBA vs ASAS32-5233-FL |
| RMC1/8K5233FBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs RMC1/8K5233FBA |
| CDF1206523K1%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs CDF1206523K1%100PPM/KNP5 |
| RTT065233FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs RTT065233FP4 |
| RTT065233FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs RTT065233FTP |
| FGF06FV-5233 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206 | RAT065233FBA vs FGF06FV-5233 |
| CR32-5233-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT065233FBA vs CR32-5233-FY |
| RAT065233FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs RAT065233FP2 |
| RAT065233FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT065233FBA vs RAT065233FTP |
| CHP1206100PPM523K1%FTR0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RAT065233FBA vs CHP1206100PPM523K1%FTR0131E2 |
Part Details for RAT065233FBA by Ralec
Results Overview of RAT065233FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT065233FBA Information
RAT065233FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT065233FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT065233FBA Part Data Attributes
|
|
RAT065233FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT065233FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 523000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT065233FBA
This table gives cross-reference parts and alternative options found for RAT065233FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT065233FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.