| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCA1210DT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs RMCA1210DT20K0 |
| PWR13DWEU2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs PWR13DWEU2002 |
| PWR13DVEU2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs PWR13DVEU2002 |
| PWR13DVEU2002N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs PWR13DVEU2002N |
| CR-10DAD---20K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs CR-10DAD---20K |
| PPCA1210DT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT122002DTP vs PPCA1210DT20K0 |
| CR1210-2W-2002DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT122002DTP vs CR1210-2W-2002DPT-13 |
| RTT122002DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT122002DTP vs RTT122002DP4 |
| RK73H2ETTED2002D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT122002DTP vs RK73H2ETTED2002D |
| PWR14D2002TEU | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT122002DTP vs PWR14D2002TEU |
Part Details for RAT122002DTP by Ralec
Results Overview of RAT122002DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT122002DTP Information
RAT122002DTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT122002DTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT122002DTP Part Data Attributes
|
|
RAT122002DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT122002DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 20000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT122002DTP
This table gives cross-reference parts and alternative options found for RAT122002DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT122002DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.