| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC1210FR-13374RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740FP4 vs RC1210FR-13374RL |
| RMEF1210FT374R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740FP4 vs RMEF1210FT374R |
| TFP1210R3740FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740FP4 vs TFP1210R3740FA-T5 |
| RK73H2EXTED3740F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740FP4 vs RK73H2EXTED3740F |
| PWR14F3740CTEU | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740FP4 vs PWR14F3740CTEU |
| RCA1210374RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740FP4 vs RCA1210374RFKEB |
| NRCA25F3740TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740FP4 vs NRCA25F3740TR20QYF |
| RK73H2ETTD3740F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740FP4 vs RK73H2ETTD3740F |
| WR10X3740FQLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740FP4 vs WR10X3740FQLV |
| RCA1210374RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740FP4 vs RCA1210374RFKEA |
Part Details for RAT123740FP4 by Ralec
Results Overview of RAT123740FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT123740FP4 Information
RAT123740FP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT123740FP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT123740FP4 Part Data Attributes
|
|
RAT123740FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT123740FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 374 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT123740FP4
This table gives cross-reference parts and alternative options found for RAT123740FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT123740FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.