| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASV10D41R2E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT1241R2DP3 vs ASV10D41R2E |
| CR-10DAA--41R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT1241R2DP3 vs CR-10DAA--41R2 |
| RAT1241R2DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT1241R2DP3 vs RAT1241R2DTP |
| SF10H41R2DGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT1241R2DP3 vs SF10H41R2DGLA |
| CR40-41R2-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 41.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RAT1241R2DP3 vs CR40-41R2-DL |
| PWR14D41R2TEU | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT1241R2DP3 vs PWR14D41R2TEU |
| PWR13DTEU41R2NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT1241R2DP3 vs PWR13DTEU41R2NA |
| SF10H41R2DQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT1241R2DP3 vs SF10H41R2DQLA |
| KGAS1210R41R2D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT1241R2DP3 vs KGAS1210R41R2D-T5 |
| RK73H2ELTEB41R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT1241R2DP3 vs RK73H2ELTEB41R2D |
Part Details for RAT1241R2DP3 by Ralec
Results Overview of RAT1241R2DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT1241R2DP3 Information
RAT1241R2DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT1241R2DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT1241R2DP3 Part Data Attributes
|
|
RAT1241R2DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT1241R2DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 41.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT1241R2DP3
This table gives cross-reference parts and alternative options found for RAT1241R2DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT1241R2DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.