| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT124303BP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs RTT124303BP2 |
| CR044303B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RAT124303BTP vs CR044303B |
| RAT124303BP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs RAT124303BP2 |
| SF10H4303BGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs SF10H4303BGLA |
| RAT124303BP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs RAT124303BP3 |
| ACTAFD1210-4303BTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124303BTP vs ACTAFD1210-4303BTP |
| RTT124303BP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs RTT124303BP3 |
| CR044303B-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RAT124303BTP vs CR044303B-13 |
| WF10H4303BTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124303BTP vs WF10H4303BTLJ |
| RAT124303BP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124303BTP vs RAT124303BP4 |
Part Details for RAT124303BTP by Ralec
Results Overview of RAT124303BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT124303BTP Information
RAT124303BTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT124303BTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT124303BTP Part Data Attributes
|
|
RAT124303BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT124303BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 430000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT124303BTP
This table gives cross-reference parts and alternative options found for RAT124303BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT124303BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.