| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG73P2ETTE4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAT124R30FTP vs SG73P2ETTE4R30F |
| CR40-4R3-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT124R30FTP vs CR40-4R3-FY |
| RK73H2ETTD4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAT124R30FTP vs RK73H2ETTD4R30F |
| CR-10FPD---4R3AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAT124R30FTP vs CR-10FPD---4R3AC |
| PWR13FWFU4R30A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT124R30FTP vs PWR13FWFU4R30A |
| HFPS12FT-4R30LM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAT124R30FTP vs HFPS12FT-4R30LM |
| CR-10FAD---4R3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT124R30FTP vs CR-10FAD---4R3 |
| RC1210FR-134R3P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | RAT124R30FTP vs RC1210FR-134R3P |
| SG73S2ETTED4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAT124R30FTP vs SG73S2ETTED4R30F |
| RK73H2EGBK4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT124R30FTP vs RK73H2EGBK4R30F |
Part Details for RAT124R30FTP by Ralec
Results Overview of RAT124R30FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT124R30FTP Information
RAT124R30FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT124R30FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT124R30FTP Part Data Attributes
|
|
RAT124R30FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT124R30FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT124R30FTP
This table gives cross-reference parts and alternative options found for RAT124R30FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT124R30FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.