| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR63-5104-FE | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs AR63-5104-FE |
| ACTA002512-5104FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RAT255104FTE vs ACTA002512-5104FTE |
| CQ121WJ0515T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs CQ121WJ0515T5E |
| RC2512FK-075M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs RC2512FK-075M1 |
| AC2512FK-075M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs AC2512FK-075M1L |
| RC6432F515AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs RC6432F515AS |
| ACTAFD2512-5104FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RAT255104FTE vs ACTAFD2512-5104FTE |
| CR63-515FE | ASJ Holdings Limited | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 5100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RAT255104FTE vs CR63-515FE |
| BCTS002512-5104FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RAT255104FTE vs BCTS002512-5104FTE |
| 2512FT5M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RAT255104FTE vs 2512FT5M10 |
Part Details for RAT255104FTE by Ralec
Results Overview of RAT255104FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT255104FTE Information
RAT255104FTE by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT255104FTE by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT255104FTE Part Data Attributes
|
|
RAT255104FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT255104FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 5100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT255104FTE
This table gives cross-reference parts and alternative options found for RAT255104FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT255104FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.