| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HV73V1JRTTDD2103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RAV032103FP4 vs HV73V1JRTTDD2103F |
| HV73V1JATTD2103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV032103FP4 vs HV73V1JATTD2103F |
| RVC16K2103FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV032103FP4 vs RVC16K2103FB |
| RAV032103FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV032103FP4 vs RAV032103FP2 |
| HV73V1JRTTP2103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RAV032103FP4 vs HV73V1JRTTP2103F |
| RAV032103FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV032103FP4 vs RAV032103FTP |
| HV73V1JRTTD2103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV032103FP4 vs HV73V1JRTTD2103F |
| HV73V1JTTE2109F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV032103FP4 vs HV73V1JTTE2109F |
| APH16-2103-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV032103FP4 vs APH16-2103-FY |
| HV731JTTD2103F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV032103FP4 vs HV731JTTD2103F |
Part Details for RAV032103FP4 by Ralec
Results Overview of RAV032103FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV032103FP4 Information
RAV032103FP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV032103FP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV032103FP4 Part Data Attributes
|
|
RAV032103FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV032103FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 210000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RAV032103FP4
This table gives cross-reference parts and alternative options found for RAV032103FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV032103FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.