| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRHV0805W2000FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs CRHV0805W2000FE |
| FVF05FT-2000-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs FVF05FT-2000-M |
| ACTV000805-2000FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAV052000FTP vs ACTV000805-2000FTP |
| RCH0805F2000-400V | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAV052000FTP vs RCH0805F2000-400V |
| FVF05FW-2000-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs FVF05FW-2000-M |
| APH21-2000-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs APH21-2000-FK |
| RAV052000FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs RAV052000FP4 |
| APH21-2000-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs APH21-2000-FY |
| FVF05FV-2000-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs FVF05FV-2000-M |
| HFVF05FW-2000-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052000FTP vs HFVF05FW-2000-M |
Part Details for RAV052000FTP by Ralec
Results Overview of RAV052000FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV052000FTP Information
RAV052000FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV052000FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV052000FTP Part Data Attributes
|
|
RAV052000FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV052000FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |
Alternate Parts for RAV052000FTP
This table gives cross-reference parts and alternative options found for RAV052000FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV052000FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.