| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RV0805FR-0720KL | YAGEO Corporation | $0.1085 | RES SMD 20K OHM 1% 1/8W 0805 | RAV052002FTP vs RV0805FR-0720KL |
| RAV052002FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs RAV052002FP4 |
| APH21-2002-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs APH21-2002-FY |
| HFVF05FT-2002-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs HFVF05FT-2002-M |
| RAV052002FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs RAV052002FP2 |
| HFVF05FW-2002-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs HFVF05FW-2002-M |
| FVF05FW-2002-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs FVF05FW-2002-M |
| HFVF05FV-2002-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs HFVF05FV-2002-M |
| FVF05FV-2002-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV052002FTP vs FVF05FV-2002-M |
| ACTV000805-2002FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAV052002FTP vs ACTV000805-2002FTP |
Part Details for RAV052002FTP by Ralec
Results Overview of RAV052002FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV052002FTP Information
RAV052002FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV052002FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV052002FTP Part Data Attributes
|
|
RAV052002FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV052002FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 20000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |
Alternate Parts for RAV052002FTP
This table gives cross-reference parts and alternative options found for RAV052002FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV052002FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.