| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FVF05FW-4530-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs FVF05FW-4530-M |
| RCH0805F4530-400V | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAV054530FP2 vs RCH0805F4530-400V |
| RVC0805FT453R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs RVC0805FT453R |
| ACTV000805-4530FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAV054530FP2 vs ACTV000805-4530FTP |
| HFVF05FV-4530-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs HFVF05FV-4530-M |
| AH0805FR-07453RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAV054530FP2 vs AH0805FR-07453RL |
| RAV054530FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs RAV054530FTP |
| HFVF05FW-4530-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs HFVF05FW-4530-M |
| RAV054530FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAV054530FP2 vs RAV054530FP4 |
| BCTV000805-4530FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAV054530FP2 vs BCTV000805-4530FTP |
Part Details for RAV054530FP2 by Ralec
Results Overview of RAV054530FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV054530FP2 Information
RAV054530FP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV054530FP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV054530FP2 Part Data Attributes
|
|
RAV054530FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV054530FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |
Alternate Parts for RAV054530FP2
This table gives cross-reference parts and alternative options found for RAV054530FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV054530FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.