| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAV064530FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAV064530FP4 vs RAV064530FP2 |
| APH32-4530-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAV064530FP4 vs APH32-4530-FL |
| APH32-4530-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAV064530FP4 vs APH32-4530-FY |
| RAV064530FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAV064530FP4 vs RAV064530FP3 |
| BCTV001206-4530FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAV064530FP4 vs BCTV001206-4530FTP |
| RAV064530FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAV064530FP4 vs RAV064530FTP |
Part Details for RAV064530FP4 by Ralec
Results Overview of RAV064530FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV064530FP4 Information
RAV064530FP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV064530FP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV064530FP4 Part Data Attributes
|
|
RAV064530FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV064530FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for RAV064530FP4
This table gives cross-reference parts and alternative options found for RAV064530FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV064530FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.