| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTW000612-363XJTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | RAW06363JTP vs ACTW000612-363XJTE |
| AR32W-363-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612 | RAW06363JTP vs AR32W-363-JK |
| WK73R2BTTD363J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | RAW06363JTP vs WK73R2BTTD363J |
| AR32W-363-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | RAW06363JTP vs AR32W-363-JY |
| ERJB2AJ363V | Panasonic Electronic Components | Check for Price | Fixed Resistor, 0.75W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | RAW06363JTP vs ERJB2AJ363V |
| AR32W-363-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612 | RAW06363JTP vs AR32W-363-JL |
| RNCW0612JT36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | RAW06363JTP vs RNCW0612JT36K0 |
| WK73R2BTBK363J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612 | RAW06363JTP vs WK73R2BTBK363J |
| CR-62JA7---36K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | RAW06363JTP vs CR-62JA7---36K |
Part Details for RAW06363JTP by Ralec
Results Overview of RAW06363JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAW06363JTP Information
RAW06363JTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAW06363JTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAW06363JTP Part Data Attributes
|
|
RAW06363JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAW06363JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 36000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RAW06363JTP
This table gives cross-reference parts and alternative options found for RAW06363JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAW06363JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.