Part Details for RB02027151F302 by Compostar Technology Co Ltd
Results Overview of RB02027151F302 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB02027151F302 Information
RB02027151F302 by Compostar Technology Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RB02027151F302 Part Data Attributes
|
|
RB02027151F302
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB02027151F302
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0404
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Network Type | Isolated | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 1 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Resistance | 7150 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0404 | |
| Temperature Coefficient | 200 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 50 V |