Part Details for RB06FBS7502 by TA-I Technology Co Ltd
Overview of RB06FBS7502 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06FBS7502
RB06FBS7502 CAD Models
RB06FBS7502 Part Data Attributes:
|
RB06FBS7502
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06FBS7502
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RB06FBS7502
This table gives cross-reference parts and alternative options found for RB06FBS7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FBS7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF16753F | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RB06FBS7502 vs RTF16753F |
9T06031A7502FBPF3 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FBS7502 vs 9T06031A7502FBPF3 |
MCT06030C7502FP500 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FBS7502 vs MCT06030C7502FP500 |
MCT0603HC7502FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FBS7502 vs MCT0603HC7502FP500 |
TNPW-060375K1%T-2RT6 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RB06FBS7502 vs TNPW-060375K1%T-2RT6 |
239040477503 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FBS7502 vs 239040477503 |
9T06031A7502FBPF4 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FBS7502 vs 9T06031A7502FBPF4 |
RT0603FRE1375K | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FBS7502 vs RT0603FRE1375K |