-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6427
|
Newark | Schottky Rect, Aec-Q101, 200V, 10A/To-252 Rohs Compliant: Yes |Rohm RB088BM200FHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9170 / $1.9200 | Buy Now |
DISTI #
846-RB088BM200FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
296 In Stock |
|
$0.7800 / $2.6800 | Buy Now |
DISTI #
RB088BM200FHTL
|
Avnet Americas | Schottky Barrier Diode 200V 10A Surface Mount 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB088BM200FHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8112 / $0.9235 | Buy Now |
DISTI #
755-RB088BM200FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V, 10A SBD Super Low IR Type RoHS: Compliant | 4711 |
|
$0.7790 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
DISTI #
75724169
|
Verical | Diode Schottky Si 200V 10A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2347 | Americas - 2480 |
|
$0.9288 / $1.7250 | Buy Now |
DISTI #
68784591
|
Verical | Diode Schottky Si 200V 10A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2301 | Americas - 2127 |
|
$0.8887 / $1.0393 | Buy Now |
|
Quest Components | 1701 |
|
$0.9120 / $2.4320 | Buy Now | |
DISTI #
RB088BM200FHTL
|
TME | Diode: Schottky rectifying, SMD, 200V, 5Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.7100 / $1.7700 | RFQ |
DISTI #
RB088BM200FHTL
|
Avnet Silica | Schottky Barrier Diode 200V 10A Surface Mount 3-Pin TO-252 Emboss T/R (Alt: RB088BM200FHTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB088BM200FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB088BM200FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB088BM200FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB088BM200FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088BM200TL | Rectifier Diode, | ROHM Semiconductor | RB088BM200FHTL vs RB088BM200TL |
VBT10202C-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | RB088BM200FHTL vs VBT10202C-M3/8W |
RB088NS200TL | RECTIFIER DIODE, | ROHM Semiconductor | RB088BM200FHTL vs RB088NS200TL |
VS-10CVH02HM3/I | Rectifier Diode, | Vishay Intertechnologies | RB088BM200FHTL vs VS-10CVH02HM3/I |
V10D202C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | RB088BM200FHTL vs V10D202C-M3/I |