There are no models available for this part yet.
Overview of VBT10202C-M3/8W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for VBT10202C-M3/8W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y2836
|
Newark | 10A, 200V, trench Sky Rect. |Vishay VBT10202C-M3/8W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.6950 | Buy Now | |
DISTI #
VBT10202C-M3/8W
|
Avnet Americas | 10A, 200V,TRENCH SKY RECT. - Bulk (Alt: VBT10202C-M3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6250 | Buy Now | |
DISTI #
78-VBT10202C-M3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 200V Trench Stky Rectifier RoHS: Compliant | 1182 |
|
$0.6740 / $1.5600 | Buy Now | |
Future Electronics | VBT10202C Series 200 V 5 A (x2) Surface Mount Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6950 | Buy Now | ||
Future Electronics | VBT10202C Series 200 V 5 A (x2) Surface Mount Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6550 / $0.6950 | Buy Now | ||
DISTI #
VBT10202C-M3/8W
|
TTI | Schottky Diodes & Rectifiers 10A 200V Trench Stky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6500 | Buy Now |
CAD Models for VBT10202C-M3/8W by Vishay Intertechnologies
Part Data Attributes for VBT10202C-M3/8W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.88 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
150 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VBT10202C-M3/8W
This table gives cross-reference parts and alternative options found for VBT10202C-M3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT10202C-M3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT10202C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VBT10202C-M3/8W vs VBT10202C-M3/4W |
V10D202C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VBT10202C-M3/8W vs V10D202C-M3/I |
VS-10CVH02HM3/I | Rectifier Diode, | Vishay Intertechnologies | VBT10202C-M3/8W vs VS-10CVH02HM3/I |