Part Details for RB161VA-20 by ROHM Semiconductor
Overview of RB161VA-20 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RB161VA-20
RB161VA-20 CAD Models
RB161VA-20 Part Data Attributes
|
RB161VA-20
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB161VA-20
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB161VA-20
This table gives cross-reference parts and alternative options found for RB161VA-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB161VA-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | RB161VA-20 vs SS13W |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB161VA-20 vs 1SS250TE85R |
1SS307TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB161VA-20 vs 1SS307TE85R |
1N5622USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | RB161VA-20 vs 1N5622USX |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | RB161VA-20 vs 1A1 |
NTE507 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | NTE Electronics Inc | RB161VA-20 vs NTE507 |
EC31QS06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | RB161VA-20 vs EC31QS06 |
RLS141TE-11 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB161VA-20 vs RLS141TE-11 |
B5F1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | Edal Industries Inc | RB161VA-20 vs B5F1 |
1H1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Uniohm Corp | RB161VA-20 vs 1H1 |