Part Details for RB168MM100TR by ROHM Semiconductor
Results Overview of RB168MM100TR by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB168MM100TR Information
RB168MM100TR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB168MM100TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC6416
|
Newark | Schottky Rect, Single, 100V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:810Mv, Forward Surge Rohs Compliant: Yes |Rohm RB168MM100TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7907 |
|
$0.1860 / $0.5120 | Buy Now |
|
DISTI #
RB168MM100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2616 In Stock |
|
$0.0862 / $0.4700 | Buy Now |
|
DISTI #
755-RB168MM100TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 1429 |
|
$0.0860 / $0.4700 | Buy Now |
|
|
Future Electronics | Schottky Diode - 100V 1A - Surface Mount Diode - SOD-123F package RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0843 / $0.0894 | Buy Now |
|
DISTI #
62530172
|
Verical | Diode Schottky 100V 1A 2-Pin PMDU T/R RoHS: Exempt Min Qty: 527 Package Multiple: 1 Date Code: 2229 | Americas - 251829 |
|
$0.4690 | Buy Now |
|
DISTI #
83671130
|
Verical | Diode Schottky 100V 1A 2-Pin PMDU T/R RoHS: Exempt Min Qty: 463 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.1532 / $0.1693 | Buy Now |
|
DISTI #
63488238
|
Verical | Diode Schottky 100V 1A 2-Pin PMDU T/R RoHS: Exempt Min Qty: 379 Package Multiple: 1 Date Code: 2201 | Americas - 2967 |
|
$0.1872 / $0.2069 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 920 |
|
$0.1363 / $0.4545 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 2373 |
|
$0.2280 / $0.5700 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 736 |
|
$0.1212 / $0.6060 | Buy Now |
US Tariff Estimator: RB168MM100TR by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RB168MM100TR
RB168MM100TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RB168MM100TR Part Data Attributes
|
|
RB168MM100TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168MM100TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Pmdu, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 17 Weeks | |
| Date Of Intro | 2016-06-01 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB168MM100TR
This table gives cross-reference parts and alternative options found for RB168MM100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168MM100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMBR1100FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | RB168MM100TR vs LMBR1100FT1G |
| EFMAF102 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | RB168MM100TR vs EFMAF102 |
| CGRA4002-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB168MM100TR vs CGRA4002-HF |
| F1BFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | RB168MM100TR vs F1BFF3 |
| SS110+ | SPC Multicomp | Check for Price | Rectifier Diode, | RB168MM100TR vs SS110+ |
| FR1BF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMBF, 2 PIN | RB168MM100TR vs FR1BF_R2_00001 |
| SUF12MH | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123MH, 2 PIN | RB168MM100TR vs SUF12MH |
| SA2-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB168MM100TR vs SA2-HF |
| H1BF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | RB168MM100TR vs H1BF1 |
| F1BFSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | RB168MM100TR vs F1BFSF1 |
RB168MM100TR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RB168MM100TR is a rectangle with a size of 2.5mm x 1.6mm, with a thermal pad size of 1.5mm x 1.1mm. The land pattern should be designed to ensure good thermal conductivity and mechanical stability.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) between the device and the heat sink. The heat sink should be designed to provide good airflow and heat dissipation.
-
The maximum operating temperature range for the RB168MM100TR is -40°C to 150°C. However, the device can be operated at a maximum junction temperature of 175°C for a short period of time.
-
To ensure the reliability of the RB168MM100TR in high-humidity environments, it is recommended to use a moisture-resistant coating or conformal coating on the PCB, and to follow proper storage and handling procedures to prevent moisture absorption.
-
The RB168MM100TR has an ESD rating of 2kV human body model (HBM) and 150V machine model (MM). It is recommended to follow proper ESD handling and storage procedures to prevent damage to the device.