-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB225T-60NZC9-ND
|
DigiKey | DIODE ARR SCHOTT 60V 30A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
945 In Stock |
|
$0.6150 / $2.2300 | Buy Now |
DISTI #
RB225T-60NZC9
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin TO-220FN Tube - Rail/Tube (Alt: RB225T-60NZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.4716 / $1.6754 | Buy Now |
DISTI #
755-RB225T-60NZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 1843 |
|
$1.3800 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
68016842
|
Verical | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 835 |
|
$0.9639 / $1.0906 | Buy Now |
|
Quest Components | 668 |
|
$1.0527 / $2.5520 | Buy Now | |
DISTI #
RB225T-60NZC9
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4200 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.8514 / $1.4474 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 835 |
|
$0.6380 / $1.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB225T-60NZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB225T-60NZC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FN, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB225T-60NZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB225T-60NZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR30T60ANZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-60NZC9 vs RBR30T60ANZC9 |
RB225T-60HZC9 | Rectifier Diode, | ROHM Semiconductor | RB225T-60NZC9 vs RB225T-60HZC9 |
RB228T-60NZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-60NZC9 vs RB228T-60NZC9 |
RB228T-60HZC9 | Rectifier Diode, | ROHM Semiconductor | RB225T-60NZC9 vs RB228T-60HZC9 |