Part Details for RB520S-30 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of RB520S-30 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB520S-30
RB520S-30 CAD Models
RB520S-30 Part Data Attributes:
|
RB520S-30
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB520S-30
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RB520S-30
This table gives cross-reference parts and alternative options found for RB520S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM20U30Q-7 | Rectifier Diode, | Diodes Incorporated | RB520S-30 vs SDM20U30Q-7 |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | RB520S-30 vs 1SS424(TPL3) |
LRB521S-30T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | RB520S-30 vs LRB521S-30T1G |
RB520S-30 | Rectifier Diode, | Rectron Semiconductor | RB520S-30 vs RB520S-30 |
CMDSH2-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RB520S-30 vs CMDSH2-3TIN/LEAD |
1SS424(TPH3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | RB520S-30 vs 1SS424(TPH3) |
CMDSH2-3TRPBFREE | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Central Semiconductor Corp | RB520S-30 vs CMDSH2-3TRPBFREE |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB520S-30 vs RB520S-30 |
RB521S-30-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB520S-30 vs RB521S-30-HF |
NSR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | onsemi | RB520S-30 vs NSR0230P2T5G |