-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4602
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia RB520S30YL RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
1727-RB520S30YLCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5727 In Stock |
|
$0.0287 / $0.2500 | Buy Now |
DISTI #
RB520S30YL
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SC-79 T/R - Tape and Reel (Alt: RB520S30YL) RoHS: Compliant Min Qty: 12377 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 164264 Partner Stock |
|
$0.0255 / $0.0303 | Buy Now |
DISTI #
RB520S30YL
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SC-79 T/R - Tape and Reel (Alt: RB520S30YL) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 | Buy Now |
DISTI #
771-RB520S30YL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB520S30/SOD523/SC-79 RoHS: Compliant | 60609 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | RB520S30 Series 30 V 0.2 A Surface Mount Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.0270 / $0.0299 | Buy Now |
|
Future Electronics | RB520S30 Series 30 V 0.2 A Surface Mount Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0270 / $0.0299 | Buy Now |
|
Rochester Electronics | RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 164264 |
|
$0.0251 / $0.0295 | Buy Now |
DISTI #
RB520S30YL
|
TTI | Schottky Diodes & Rectifiers RB520S30/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0269 / $0.0293 | Buy Now |
DISTI #
RB520S30YL
|
Avnet Asia | Diode Schottky 30V 0.2A 2-Pin SC-79 T/R (Alt: RB520S30YL) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0315 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520S30YL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
RB520S30YL
Nexperia
RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB520S30YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S30YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | RB520S30YL vs MA115TX |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | RB520S30YL vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | RB520S30YL vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | RB520S30YL vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | RB520S30YL vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | RB520S30YL vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | RB520S30YL vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | RB520S30YL vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | RB520S30YL vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | RB520S30YL vs MD482B |