Part Details for RB521S-40 by ROHM Semiconductor
Overview of RB521S-40 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB521S-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 1045 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 836 |
|
$0.0500 / $0.1500 | Buy Now |
Part Details for RB521S-40
RB521S-40 CAD Models
RB521S-40 Part Data Attributes
|
RB521S-40
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521S-40
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB521S-40
This table gives cross-reference parts and alternative options found for RB521S-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-40 | Rectifier Diode, | Continental Device India Ltd | RB521S-40 vs RB521S-40 |
RB521S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB521S-40FH |
RB521AS-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, VML2, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB521AS-40 |
RB520SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB520SM-40FH |
RB520SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB520SM-40 |
RB521AS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB521AS-40T2R |
RB521SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB521S-40 vs RB521SM-40FH |