Part Details for RB521SM-40FH by ROHM Semiconductor
Overview of RB521SM-40FH by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB521SM-40FH
RB521SM-40FH CAD Models
RB521SM-40FH Part Data Attributes
|
RB521SM-40FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521SM-40FH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB521SM-40FH
This table gives cross-reference parts and alternative options found for RB521SM-40FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521SM-40FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-40 | Rectifier Diode, | Continental Device India Ltd | RB521SM-40FH vs RB521S-40 |
RB521S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB521S-40 |
RB521S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB521S-40FH |
RB521AS-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, VML2, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB521AS-40 |
RB520SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB520SM-40FH |
RB520SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB520SM-40 |
RB521AS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | RB521SM-40FH vs RB521AS-40T2R |