-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3836
|
Newark | Rectifier, Schottky, 200Ma, 30V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Onsemi RB521S30T1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0200 | Buy Now |
DISTI #
90W9592
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 500 Mv, 1 A, 125 C Rohs Compliant: Yes |Onsemi RB521S30T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 119705 |
|
$0.0360 / $0.1690 | Buy Now |
DISTI #
10N9731
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:500Mv, Forward Surge Current:1A, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi RB521S30T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5144 |
|
$0.0340 / $0.1680 | Buy Now |
DISTI #
42K2555
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-523, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:500Mv, Forward Surge Current:1A, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi RB521S30T1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
RB521S30T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62333 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
RB521S30T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Container: Reel | 6000022 Factory Stock |
|
$0.0143 / $0.0160 | Buy Now |
DISTI #
RB521S30T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1416000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
RB521S30T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Container: Reel | 22 Factory Stock |
|
$0.0143 / $0.0160 | Buy Now |
DISTI #
RB521S30T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 41 Weeks, 0 Days Container: Reel | 22 Factory Stock |
|
$0.0143 / $0.0160 | Buy Now |
DISTI #
RB521S30T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521S30T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB521S30T1G
onsemi
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB521S30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S30 | 200 mA, 30 V Schottky Diode, 8000-REEL | onsemi | RB521S30T1G vs RB521S30 |
TCRB521S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB521S30T1G vs TCRB521S-30 |
RB521S30 | Rectifier Diode | Nexperia | RB521S30T1G vs RB521S30 |