Part Details for RB548W by ROHM Semiconductor
Overview of RB548W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB548W
RB548W CAD Models
RB548W Part Data Attributes:
|
RB548W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB548W
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, EMD3, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB548W
This table gives cross-reference parts and alternative options found for RB548W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB548W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1BVO | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | RB548W vs RS1BVO |
DA228K | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | RB548W vs DA228K |
RS1AWK | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | RB548W vs RS1AWK |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | RB548W vs BAV99 |
BAV99-E3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | RB548W vs BAV99-E3-18 |
RB160L-60TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | ROHM Semiconductor | RB548W vs RB160L-60TE25 |
1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | RB548W vs 1N3595US |
RB161VA-20 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RB548W vs RB161VA-20 |
RS1AWS | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | RB548W vs RS1AWS |
SJPB-D9 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SJP, 2 PIN | Sanken Electric Co Ltd | RB548W vs SJPB-D9 |