Part Details for RB551V-30-TP by Micro Commercial Components
Overview of RB551V-30-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB551V-30-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB551V-30-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4628 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-RB551V-30-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 2A RoHS: Compliant | 6441 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | RB551V Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0538 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, SILICON | 1600 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, SILICON | 2344 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
RB551V-30-TP
|
TME | Diode: Schottky switching, SMD, 30V, 500mA, SOD323, reel,tape Min Qty: 5 | 2995 |
|
$0.0730 / $0.1600 | Buy Now |
Part Details for RB551V-30-TP
RB551V-30-TP CAD Models
RB551V-30-TP Part Data Attributes
|
RB551V-30-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB551V-30-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB551V-30-TP
This table gives cross-reference parts and alternative options found for RB551V-30-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057752145 | Rectifier Diode | Nexperia | RB551V-30-TP vs 934057752145 |
MBRX0540-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB551V-30-TP vs MBRX0540-TP |
MM3S0580E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30-TP vs MM3S0580E3 |
PMEG3005AEA,115 | PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | RB551V-30-TP vs PMEG3005AEA,115 |
RB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Micro Commercial Components | RB551V-30-TP vs RB551V-30 |
PMEG3005AEA | Rectifier Diode | Nexperia | RB551V-30-TP vs PMEG3005AEA |
MM3S0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30-TP vs MM3S0520 |
CMDSH05-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | RB551V-30-TP vs CMDSH05-4BK |
MBRX0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB551V-30-TP vs MBRX0540 |
MM3S0580 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30-TP vs MM3S0580 |