-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3889
|
Newark | Schottky Rectifier, 40V, 0.5A, Sod-323 Rohs Compliant: Yes |Nexperia PMEG4005AEA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0790 | Buy Now |
DISTI #
26AC3049
|
Newark | Pmeg4005Aea/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PMEG4005AEA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1727-5209-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25830 In Stock |
|
$0.0525 / $0.4400 | Buy Now |
DISTI #
PMEG4005AEA,115
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG4005AEA,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 279000 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
PMEG4005AEA,115
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG4005AEA,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
PMEG4005AEA,115
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R - Tape and Reel (Alt: PMEG4005AEA,115) RoHS: Compliant Min Qty: 21000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
PMEG4005AEA,115
|
Avnet Americas | CUSTOMER SPECIFIC PART PMEG4005AEA/SOD323/SOD2 - Tape and Reel (Alt: PMEG4005AEA,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
771-PMEG4005AEAT/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4005AEA/SOD323/SOD2 RoHS: Compliant | 353528 |
|
$0.0450 / $0.3200 | Buy Now |
DISTI #
V36:1790_06540301
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2332 | Americas - 129000 |
|
$0.0402 / $0.0510 | Buy Now |
DISTI #
V72:2272_06540301
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 17125 |
|
$0.0515 / $0.2952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4005AEA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4005AEA,115
Nexperia
PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4005AEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005AEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057752145 | Rectifier Diode | Nexperia | PMEG4005AEA,115 vs 934057752145 |
MD90F18 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, | Voltage Multipliers Inc | PMEG4005AEA,115 vs MD90F18 |
MM3S0560E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG4005AEA,115 vs MM3S0560E3 |
B0540WS-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | PMEG4005AEA,115 vs B0540WS-7 |
MM3S0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG4005AEA,115 vs MM3S0530 |
B0540WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | PMEG4005AEA,115 vs B0540WS-7-F |
MM3S0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG4005AEA,115 vs MM3S0540 |
RB551V-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | PMEG4005AEA,115 vs RB551V-30 |
MBRX0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | PMEG4005AEA,115 vs MBRX0540 |
PMEG4005AEA | Rectifier Diode | Nexperia | PMEG4005AEA,115 vs PMEG4005AEA |