-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB551V-40-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-RB551V-40-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.0490 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB551V-40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB551V-40-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB551V-40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS05S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | RB551V-40-TP vs CTS05S40 |
B0540WRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB551V-40-TP vs B0540WRH |
05SSL40 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB551V-40-TP vs 05SSL40 |
MSCD054-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | RB551V-40-TP vs MSCD054-C |
B0540WFRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB551V-40-TP vs B0540WFRHG |
RB401DT147 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | ROHM Semiconductor | RB551V-40-TP vs RB401DT147 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | RB551V-40-TP vs B0540WS |
SS0540WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RB551V-40-TP vs SS0540WS-T1-LF |
934070368118 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | Nexperia | RB551V-40-TP vs 934070368118 |
NSR05402NXT5G | 500 mA, 40 V, Schottky Barrier Diode DSN2 (0201), 5000-DSFTP | onsemi | RB551V-40-TP vs NSR05402NXT5G |