| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBR71L412R0AP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71L412R0AP |
| RBR71U412R0BM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71U412R0BM |
| RBR71U412R0AR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71U412R0AR |
| RBR71L412R0BR | TT Electronics Resistors | Check for Price | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 10ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | RB71WE412R0B vs RBR71L412R0BR |
| RBR71U412R0BP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71U412R0BP |
| RBR71L412R0BP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71L412R0BP |
| RBR71L412R0BM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71L412R0BM |
| RB71CE412R0B | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RB71CE412R0B |
| RBR71L412R0AR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RBR71L412R0AR |
| RB71CE412R0A | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RB71WE412R0B vs RB71CE412R0A |
Part Details for RB71WE412R0B by TT Electronics Resistors
Results Overview of RB71WE412R0B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB71WE412R0B Information
RB71WE412R0B by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RB71WE412R0B by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RB71WE412R0B Part Data Attributes
|
|
RB71WE412R0B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RB71WE412R0B
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Bobbin | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 6.3 Mm | |
| Package Length | 7.9 Mm | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Mil-R-93 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |
Alternate Parts for RB71WE412R0B
This table gives cross-reference parts and alternative options found for RB71WE412R0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB71WE412R0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.