Part Details for RBP06BBP1821 by TA-I Technology Co Ltd
Overview of RBP06BBP1821 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BBP1821
RBP06BBP1821 CAD Models
RBP06BBP1821 Part Data Attributes
|
RBP06BBP1821
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BBP1821
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BBP1821
This table gives cross-reference parts and alternative options found for RBP06BBP1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BBP1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031821BDP3 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06BBP1821 vs RTX031821BDP3 |
BLU0603-1821-AB25W | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BBP1821 vs BLU0603-1821-AB25W |
AMF06031K820.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BBP1821 vs AMF06031K820.05%25PPM/KNP10 |
AMF06031K820.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06BBP1821 vs AMF06031K820.05%25PPM/KNP20 |
SF06R1821ATLA | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BBP1821 vs SF06R1821ATLA |
SF06R1821ATLQ | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BBP1821 vs SF06R1821ATLQ |
BLU0603-1821-AT25W | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BBP1821 vs BLU0603-1821-AT25W |
BLU0603P-1821-BB25W | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BBP1821 vs BLU0603P-1821-BB25W |
BLU0603P-1821-AT25 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06BBP1821 vs BLU0603P-1821-AT25 |
WF06R1821BALQ | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BBP1821 vs WF06R1821BALQ |