Part Details for RBP06BTP2743 by TA-I Technology Co Ltd
Overview of RBP06BTP2743 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06BTP2743
RBP06BTP2743 CAD Models
RBP06BTP2743 Part Data Attributes:
|
RBP06BTP2743
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06BTP2743
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06BTP2743
This table gives cross-reference parts and alternative options found for RBP06BTP2743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06BTP2743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603B2743-RG70 | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBP06BTP2743 vs RTW10D0603B2743-RG70 |
SF06R2743ATL | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06BTP2743 vs SF06R2743ATL |
AS0603E2743A-T5 | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBP06BTP2743 vs AS0603E2743A-T5 |
RN73R1JTTP2743B25 | Fixed Resistor, Metal Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTP2743 vs RN73R1JTTP2743B25 |
TP0325B2743T4E | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06BTP2743 vs TP0325B2743T4E |
TP0325B2743T5E | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06BTP2743 vs TP0325B2743T5E |
RTX032743BDTP | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06BTP2743 vs RTX032743BDTP |
CRT0603-BY-2743EST | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06BTP2743 vs CRT0603-BY-2743EST |
RN73H1JGTD2743B25 | Fixed Resistor, Metal Film, 0.1W, 274000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06BTP2743 vs RN73H1JGTD2743B25 |
RP73F1J274KATG | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBP06BTP2743 vs RP73F1J274KATG |