Part Details for RBP06DBP3011 by TA-I Technology Co Ltd
Overview of RBP06DBP3011 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBP3011
RBP06DBP3011 CAD Models
RBP06DBP3011 Part Data Attributes
|
RBP06DBP3011
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBP3011
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBP3011
This table gives cross-reference parts and alternative options found for RBP06DBP3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBP3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K01DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06DBP3011 vs RP73F1J3K01DTDF |
BLU0603M-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP3011 vs BLU0603M-3011-DT25Q |
AMF06033K010.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBP3011 vs AMF06033K010.5%25PPM/KNP20 |
TP0325D3011R5E | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06DBP3011 vs TP0325D3011R5E |
P0603E3011DBTR | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RBP06DBP3011 vs P0603E3011DBTR |
RTW10D0603D3011-RG70 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBP06DBP3011 vs RTW10D0603D3011-RG70 |
PRC0603TC253.01K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06DBP3011 vs PRC0603TC253.01K+/-0.5% |
AMF06033K010.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBP3011 vs AMF06033K010.5%25PPM/KKP5 |
BLU0603P-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP3011 vs BLU0603P-3011-DT25Q |
RP73F1J3K01DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06DBP3011 vs RP73F1J3K01DTD |