Part Details for RBP06DBP4220 by TA-I Technology Co Ltd
Overview of RBP06DBP4220 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBP4220
RBP06DBP4220 CAD Models
RBP06DBP4220 Part Data Attributes
|
RBP06DBP4220
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBP4220
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBP4220
This table gives cross-reference parts and alternative options found for RBP06DBP4220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBP4220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E4220D-T5 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBP06DBP4220 vs AS0603E4220D-T5 |
P0603E4220DGE4 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RBP06DBP4220 vs P0603E4220DGE4 |
AMF0603422R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06DBP4220 vs AMF0603422R0.5%25PPM/KNP5 |
BLU0603ER-4220-DB25Q | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06DBP4220 vs BLU0603ER-4220-DB25Q |
SF06R4220DTLQ | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06DBP4220 vs SF06R4220DTLQ |
SF06R4220DTLA | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06DBP4220 vs SF06R4220DTLA |
RBP06DTP4220 | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06DBP4220 vs RBP06DTP4220 |
RTX034220DDTP | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06DBP4220 vs RTX034220DDTP |
P0603E4220DNT | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06DBP4220 vs P0603E4220DNT |
WF06R4220DALQ | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06DBP4220 vs WF06R4220DALQ |