Part Details for RBP06DBS13R0 by TA-I Technology Co Ltd
Overview of RBP06DBS13R0 by TA-I Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06DBS13R0
RBP06DBS13R0 CAD Models
RBP06DBS13R0 Part Data Attributes
|
RBP06DBS13R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06DBS13R0
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(D TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBP06DBS13R0
This table gives cross-reference parts and alternative options found for RBP06DBS13R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06DBS13R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-13R0-DT50W | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS13R0 vs BLU0603P-13R0-DT50W |
P0603H13R0DBPC | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06DBS13R0 vs P0603H13R0DBPC |
P0603H13R0DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RBP06DBS13R0 vs P0603H13R0DGTRE4 |
RTW10E0603D13R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBP06DBS13R0 vs RTW10E0603D13R0-RG70 |
RN73R1JTTP13R0D50 | Fixed Resistor, Metal Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06DBS13R0 vs RN73R1JTTP13R0D50 |
BLU0603ER-13R0-DB50Q | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS13R0 vs BLU0603ER-13R0-DB50Q |
BLU0603-13R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS13R0 vs BLU0603-13R0-DB50W |
BLU0603-13R0-DT50 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06DBS13R0 vs BLU0603-13R0-DT50 |
TP0350D13R0T4E | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06DBS13R0 vs TP0350D13R0T4E |
TP0350D13R0R5E | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06DBS13R0 vs TP0350D13R0R5E |