Part Details for RBP06FTS1001 by TA-I Technology Co Ltd
Overview of RBP06FTS1001 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FTS1001
RBP06FTS1001 CAD Models
RBP06FTS1001 Part Data Attributes
|
RBP06FTS1001
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FTS1001
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FTS1001
This table gives cross-reference parts and alternative options found for RBP06FTS1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1001-FB50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS1001 vs BLU0603ER-1001-FB50 |
RBP06FBS1001 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06FTS1001 vs RBP06FBS1001 |
9T06031A1001FBPF4 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06FTS1001 vs 9T06031A1001FBPF4 |
NTRH06F1001DTRF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBP06FTS1001 vs NTRH06F1001DTRF |
P0603H1001FBT | RES,SMT,THIN FILM,1K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Sfernice | RBP06FTS1001 vs P0603H1001FBT |
BLU0603ER-1001-FT50W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS1001 vs BLU0603ER-1001-FT50W |
PRC0603TTC50X1K+/-1% | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06FTS1001 vs PRC0603TTC50X1K+/-1% |
BLU0603P-1001-FB50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FTS1001 vs BLU0603P-1001-FB50 |
TP0350F1001R4E | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FTS1001 vs TP0350F1001R4E |
P0603H1001FGPA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FTS1001 vs P0603H1001FGPA |