RBP06FTS2000
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of RBP06FTS2000 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RBP06FTS2000 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBP06FTS2000 by TA-I Technology Co Ltd

RBP06FTS2000
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RBP
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Series
RBP06(F TOL,50PPM)
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RBP06FTS2000
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for RBP06FTS2000

This table gives cross-reference parts and alternative options found for RBP06FTS2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-2000-FT50Q Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603P-2000-FT50Q
RTX032000FEP2 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec RBP06FTS2000 vs RTX032000FEP2
P0603H2000FBPD Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RBP06FTS2000 vs P0603H2000FBPD
RP73G1J200RFTDF RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 200ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RBP06FTS2000 vs RP73G1J200RFTDF
BLU0603P-2000-FT50 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603P-2000-FT50
BLU0603A-2000-FT50Q Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603A-2000-FT50Q
BLU0603M-2000-FT50W Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603M-2000-FT50W
BLU0603ER-2000-FT50 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603ER-2000-FT50
BLU0603A-2000-FB50Q Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RBP06FTS2000 vs BLU0603A-2000-FB50Q
NTRA06HF2000DTRQYF Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RBP06FTS2000 vs NTRA06HF2000DTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBP06FTS2000 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBP06FTS2000 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RBP06FTS2000 would you like to use for your alert(s)?
  • Please alert me when RBP06FTS2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBP06FTS2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBP06FTS2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBP06FTS2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBP06FTS2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBP06FTS2000 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: