Part Details for RBP06FTS2210 by TA-I Technology Co Ltd
Overview of RBP06FTS2210 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FTS2210
RBP06FTS2210 CAD Models
RBP06FTS2210 Part Data Attributes
|
RBP06FTS2210
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FTS2210
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FTS2210
This table gives cross-reference parts and alternative options found for RBP06FTS2210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS2210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040372211L | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RBP06FTS2210 vs 239040372211L |
SF06Q2210FTL | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FTS2210 vs SF06Q2210FTL |
TP0350F2210T5E | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FTS2210 vs TP0350F2210T5E |
CAR0603221OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RBP06FTS2210 vs CAR0603221OHMS1%50PPMHP |
P0603H2210FBPF | Fixed Resistor, Thin Film, 0.125W, 221ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FTS2210 vs P0603H2210FBPF |
TP0350F2210T4E | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FTS2210 vs TP0350F2210T4E |
RTX032210FETP | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBP06FTS2210 vs RTX032210FETP |
WF06Q2210FTLQ | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FTS2210 vs WF06Q2210FTLQ |
AS0603Q2210F-T5 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBP06FTS2210 vs AS0603Q2210F-T5 |
RTX032210FEP2 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBP06FTS2210 vs RTX032210FEP2 |