| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBR71U412R0BM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71U412R0BM |
| RBR71U412R0AR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71U412R0AR |
| RBR71L412R0BR | TT Electronics Resistors | Check for Price | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 10ppm, 412ohm, THROUGH HOLE MOUNT, RADIAL LEADED | RBR71L412R0AP vs RBR71L412R0BR |
| RBR71U412R0BP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71U412R0BP |
| RBR71L412R0BP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71L412R0BP |
| RB71WE412R0B | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RB71WE412R0B |
| RBR71L412R0BM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71L412R0BM |
| RB71CE412R0B | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RB71CE412R0B |
| RBR71L412R0AR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RBR71L412R0AR |
| RB71CE412R0A | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | RBR71L412R0AP vs RB71CE412R0A |
Part Details for RBR71L412R0AP by TT Electronics Resistors
Results Overview of RBR71L412R0AP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBR71L412R0AP Information
RBR71L412R0AP by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RBR71L412R0AP by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RBR71L412R0AP Part Data Attributes
|
|
RBR71L412R0AP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71L412R0AP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 412ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Bobbin | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 6.3 Mm | |
| Package Length | 7.9 Mm | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Mil-R-39005 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 300 V |
Alternate Parts for RBR71L412R0AP
This table gives cross-reference parts and alternative options found for RBR71L412R0AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71L412R0AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.