Part Details for RBS10FBT2493 by TA-I Technology Co Ltd
Overview of RBS10FBT2493 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FBT2493
RBS10FBT2493 CAD Models
RBS10FBT2493 Part Data Attributes
|
RBS10FBT2493
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FBT2493
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FBT2493
This table gives cross-reference parts and alternative options found for RBS10FBT2493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FBT2493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K2493FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT2493 vs RHC05K2493FTL |
WCR08052493FPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 249000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RBS10FBT2493 vs WCR08052493FPLT |
RHC05K2493FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT2493 vs RHC05K2493FBG |
RHC05K2493FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT2493 vs RHC05K2493FCL |
RHC05K2493FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT2493 vs RHC05K2493FBL |
BCR1/102493FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 249000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RBS10FBT2493 vs BCR1/102493FT |
RC210T2493FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | RBS10FBT2493 vs RC210T2493FT |
BCR1/102493FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RBS10FBT2493 vs BCR1/102493FT |
RM10F2493BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RBS10FBT2493 vs RM10F2493BP |
RHS05K2493FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT2493 vs RHS05K2493FC |