Part Details for RBU806M by Rectron Semiconductor
Overview of RBU806M by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBU806M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RBU806M
|
Mouser Electronics | Bridge Rectifiers RBU,8A,800V,SIP,Bridge,GP | 0 |
|
$0.4130 / $0.4230 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2921 / $0.5691 | Buy Now |
Part Details for RBU806M
RBU806M CAD Models
RBU806M Part Data Attributes:
|
RBU806M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBU806M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RBU806M
This table gives cross-reference parts and alternative options found for RBU806M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBU806M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk | New Jersey Semiconductor Products Inc | RBU806M vs KBU8K |
GBU808 | Bridge Rectifier Diode | HY Electronic Corp | RBU806M vs GBU808 |
KBJ8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBJ-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RBU806M vs KBJ8K |
GBU8K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | RBU806M vs GBU8K-E3/51 |
GBU808 | Bridge Rectifier Diode, 8A, 800V V(RRM), | Galaxy Microelectronics | RBU806M vs GBU808 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | RBU806M vs GBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | General Instrument Corp | RBU806M vs KBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | RBU806M vs GBU8K |
GBU8K-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | RBU806M vs GBU8K-M3/45 |
GBJ808 | Bridge Rectifier Diode | HY Electronic Corp | RBU806M vs GBJ808 |