Part Details for RC-RC70LFD412RFB by TT Electronics Resistors
Results Overview of RC-RC70LFD412RFB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC-RC70LFD412RFB Information
RC-RC70LFD412RFB by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC-RC70LFD412RFB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC-RC70LFD412RFB
RC-RC70LFD412RFB Part Data Attributes
|
|
RC-RC70LFD412RFB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC-RC70LFD412RFB
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Epoxy Coating | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.5 Mm | |
| Package Length | 15.5 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for RC-RC70LFD412RFB
This table gives cross-reference parts and alternative options found for RC-RC70LFD412RFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC70LFD412RFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC70D-412RFPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | RC-RC70LFD412RFB vs RC70D-412RFPB |
| RC70ND-412RFPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 25ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RC-RC70LFD412RFB vs RC70ND-412RFPB |
| RC-RC70ND412RFB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | RC-RC70LFD412RFB vs RC-RC70ND412RFB |
| RC70LFD412RFB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | RC-RC70LFD412RFB vs RC70LFD412RFB |
| RC70D-412RFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | RC-RC70LFD412RFB vs RC70D-412RFPB |
| RC70D4120FB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | RC-RC70LFD412RFB vs RC70D4120FB |
| RC70LFD412FB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RC-RC70LFD412RFB vs RC70LFD412FB |
| RC70ND-412RFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 25ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | RC-RC70LFD412RFB vs RC70ND-412RFI |