Part Details for RC0402JR-0733KL by YAGEO Corporation
Results Overview of RC0402JR-0733KL by YAGEO Corporation
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-0733KL Information
RC0402JR-0733KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-0733KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M6769
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402JR-0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16178 |
|
$0.0030 / $0.0060 | Buy Now |
|
DISTI #
12AC2111
|
Newark | Res, 33K, 5%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:33Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0402JR-0733KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
|
DISTI #
51AM7142
|
Newark | Res, 33K, 0.0625W, 50V, Thick Film, 0402, Resistance:33Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402JR-0733KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0020 / $0.0040 | Buy Now |
|
DISTI #
311-33KJRCT-ND
|
DigiKey | RES 33K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
209632 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
|
DISTI #
RC0402JR-0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0733KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
|
DISTI #
603-RC0402JR-0733KL
|
Mouser Electronics | Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 5%, 1/16W RoHS: Compliant | 74458 |
|
$0.0010 / $0.1000 | Buy Now |
|
DISTI #
E02:0323_03538637
|
Arrow Electronics | Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Date Code: 2527 | Europe - 6900000 |
|
Buy Now | |
|
DISTI #
V72:2272_07083252
|
Arrow Electronics | Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2533 Container: Cut Strips | Americas - 10000 |
|
$0.0014 / $0.0925 | Buy Now |
|
|
Future Electronics | RC Series 0402 0.063 W 33 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 610000Reel |
|
$0.0005 / $0.0006 | Buy Now |
|
DISTI #
91638755
|
Verical | Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 20000 Package Multiple: 10000 Date Code: 2527 | Americas - 6900000 |
|
$0.0007 | Buy Now |
US Tariff Estimator: RC0402JR-0733KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402JR-0733KL
RC0402JR-0733KL Part Data Attributes
|
|
RC0402JR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0733KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 33000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402JR-0733KL
This table gives cross-reference parts and alternative options found for RC0402JR-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ02WGK0333TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 33000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-0733KL vs CQ02WGK0333TEE |
| WR04X333JGLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-0733KL vs WR04X333JGLV |
| RM04J333CTD-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs RM04J333CTD-U |
| AS02JTEW3302A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs AS02JTEW3302A |
| CQA040233K-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | RC0402JR-0733KL vs CQA040233K-5%100PPM/KNS |
| CR-02JMB---33KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs CR-02JMB---33KAC |
| WR04X333JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs WR04X333JGL |
| RMGW10K333JTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs RMGW10K333JTH |
| AGCR0402-RK-333JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs AGCR0402-RK-333JT |
| WR04X333JHLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0733KL vs WR04X333JHLJ |
RC0402JR-0733KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-0733KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402JR-0733KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0402JR-0733KL is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, RC0402JR-0733KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0402JR-0733KL is -55°C to 125°C, making it suitable for a wide range of applications.