Datasheets
RC0540BA412RFKNF by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP

Part Details for RC0540BA412RFKNF by Vishay Intertechnologies

Results Overview of RC0540BA412RFKNF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RC0540BA412RFKNF Information

RC0540BA412RFKNF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RC0540BA412RFKNF by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RC0540BA412RFKNF
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RC0540BA412RFKNF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0540BA412RFKNF Part Data Attributes

RC0540BA412RFKNF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RC0540BA412RFKNF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Chip
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.508 Mm
Package Length 1.27 Mm
Package Style Smt
Package Width 1.02 Mm
Packing Method Tr, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0504
Surface Mount Yes
Technology Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C
Terminal Shape One Surface
Tolerance 1%
Working Voltage 40 V

Alternate Parts for RC0540BA412RFKNF

This table gives cross-reference parts and alternative options found for RC0540BA412RFKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540BA412RFKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC0540CE412RFKF1 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP RC0540BA412RFKNF vs RC0540CE412RFKF1
RC0540AG412RFKT1 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP RC0540BA412RFKNF vs RC0540AG412RFKT1
RC0540CE412RFKSB Vishay Techno Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504 RC0540BA412RFKNF vs RC0540CE412RFKSB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0540BA412RFKNF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0540BA412RFKNF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RC0540BA412RFKNF would you like to use for your alert(s)?
  • Please alert me when RC0540BA412RFKNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0540BA412RFKNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0540BA412RFKNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0540BA412RFKNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0540BA412RFKNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0540BA412RFKNF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: