| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0575BE412RFKS5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 412ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | RC0575BA412RFKNT vs RC0575BE412RFKS5 |
| RC0575BC412RFKNF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 412ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | RC0575BA412RFKNT vs RC0575BC412RFKNF |
Part Details for RC0575BA412RFKNT by Vishay Techno
Results Overview of RC0575BA412RFKNT by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0575BA412RFKNT Information
RC0575BA412RFKNT by Vishay Techno is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC0575BA412RFKNT by Vishay Techno
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC0575BA412RFKNT Part Data Attributes
|
|
RC0575BA412RFKNT
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
RC0575BA412RFKNT
Vishay Techno
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 412ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 0805 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.508 Mm | |
| Package Length | 1.9 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 1% | |
| Working Voltage | 70 V |
Alternate Parts for RC0575BA412RFKNT
This table gives cross-reference parts and alternative options found for RC0575BA412RFKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0575BA412RFKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.