Part Details for RC06-27R0JR by S-P International / HTC Ltd
Overview of RC06-27R0JR by S-P International / HTC Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC06-27R0JR
RC06-27R0JR CAD Models
RC06-27R0JR Part Data Attributes:
|
RC06-27R0JR
S-P International / HTC Ltd
Buy Now
Datasheet
|
Compare Parts:
RC06-27R0JR
S-P International / HTC Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SP INTERNATIONAL | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC06-27R0JR
This table gives cross-reference parts and alternative options found for RC06-27R0JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC06-27R0JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F27R0J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC06-27R0JR vs CR1206F27R0J |
RXC18T270J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | RC06-27R0JR vs RXC18T270J |
WCR120627RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC06-27R0JR vs WCR120627RJ |
WCR-WCR1206LF-27R0-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC06-27R0JR vs WCR-WCR1206LF-27R0-J-P-LT |
D25270JP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC06-27R0JR vs D25270JP5 |
CR120627J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC06-27R0JR vs CR120627J |
ERJ8GEYJ27RV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC06-27R0JR vs ERJ8GEYJ27RV |
D25270FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC06-27R0JR vs D25270FP0-E3 |
WCR120627RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC06-27R0JR vs WCR120627RJ |
RMCS1/8275%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC06-27R0JR vs RMCS1/8275%A |