There are no models available for this part yet.
Overview of WCR120627RJ by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WCR120627RJ by TT Electronics Resistors
Part Data Attributes for WCR120627RJ by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR120627RJ
This table gives cross-reference parts and alternative options found for WCR120627RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR120627RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8GEYJ27RV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR120627RJ vs ERJ8GEYJ27RV |
RCA120627R0JNEA00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WCR120627RJ vs RCA120627R0JNEA00 |
RMCS1/8275%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR120627RJ vs RMCS1/8275%A |
MCR18EZHMJ270 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR120627RJ vs MCR18EZHMJ270 |
MC1206W-270-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR120627RJ vs MC1206W-270-JT |
MCR18EZHMJW270 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR120627RJ vs MCR18EZHMJW270 |
RMC1/8-270JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR120627RJ vs RMC1/8-270JTP |
WK12S270JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Walsin Technology Corporation | WCR120627RJ vs WK12S270JTL |
RC06-27R0JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR120627RJ vs RC06-27R0JR |
RMCG1/8275%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR120627RJ vs RMCG1/8275%R |