Part Details for RC0603FK-07178RL by YAGEO Corporation
Overview of RC0603FK-07178RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FK-07178RL
RC0603FK-07178RL CAD Models
RC0603FK-07178RL Part Data Attributes
|
RC0603FK-07178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FK-07178RL
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FK-07178RL
This table gives cross-reference parts and alternative options found for RC0603FK-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FK-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603178R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FK-07178RL vs CDP0603178R1%100PPM/KNP10 |
CDP0603178R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FK-07178RL vs CDP0603178R1%100PPM/KNP5 |
0603WGF1780T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RC0603FK-07178RL vs 0603WGF1780T5E |
CR0603-FX-1780EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FK-07178RL vs CR0603-FX-1780EPF |
CR0603-16W-1780FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FK-07178RL vs CR0603-16W-1780FPT-13 |
CDF0603178R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FK-07178RL vs CDF0603178R1%100PPM/KNP10 |
WF06P1780FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FK-07178RL vs WF06P1780FTLV |
RTT031780FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FK-07178RL vs RTT031780FBA |
AF0603FR-13178RL | Fixed Resistor, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FK-07178RL vs AF0603FR-13178RL |
RTT031780FTP | RES,SMT,THICK FILM,178 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RC0603FK-07178RL vs RTT031780FTP |